You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300W TFX PSU -
PSUCIT300TFX
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- PSUCIT300TFX
- Order Code:
- CS36224
- Also Known As:
- GTIN UPC EAN: 5055492413260
Product Overview
- 12V V2.31 Compliant TFX PSU with PFC
- Outputs: 20+4 Main connector, 4+4-pin 12V connector, 3x SATA, 1x 4-pin Molex
- Low noise 80mm cooling fan with intelligent speed control
- Powerful +12V rail with stable DC output
- OPP/OVP/UVP/SCP electrical protection
- Honeycomb ventilation design provides effective heat dissipation
- Low ripple & noise
- Dimensions (HxWxD): 65x85x175mm
Contents
PSU only
Product Information
- :
- -
- :
- 4Outputs
- :
- 300W
- :
- 3.3V
- :
- 15A
- :
- 5V
- :
- 15A
- :
- 12V
- :
- 18A
- :
- -12V
- :
- 300mA
- :
- 200V AC to 230V AC
- :
- Fixed
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.09 (£28.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.