You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potentiometer, DPST, Lin 100K -
23ESA104MMF50AF
- Manufacturer:
- CITEC - TE CONNECTIVITY CITEC - TE CONNECTIVITY
- Manufacturer Part No:
- 23ESA104MMF50AF
- Order Code:
- RE04564
- Product Range
- 23 Series
- Also Known As:
- 1624203-2
- Technical Datasheet:
- 23ESA104MMF50AF Datasheet
Product Range Selector (23 Series)
See all from this product rangeProduct Overview
- Contains On-Off Switch
- Rugged construction
- Mounting bracket
- 15000 Operations minimum mechanical endurance
- Die-cast 3/8"x8mm with location lug and 6.35mm hole bush
Product Information
- :
- 100kohm
- :
- 1Turns
- :
- Linear
- :
- 400mW
- :
- ± 20%
- :
- 23 Series
- :
- Panel Mount
- :
- 6.35mm
- :
- 1
- :
- Screwdriver Slot
- :
- 51mm
- :
- -
- :
- Standard
- :
- Metal Foil
- :
- Solder Lug
- :
- -
- :
- 60.7mm
- :
- -
- :
- -
- :
- -25°C
- :
- 70°C
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.21 (£5.05) | ( ) |
10+ | £4.13 (£4.96) | ( ) |
100+ | £3.95 (£4.74) | ( ) |
250+ | £3.85 (£4.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.