You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Potentiometer, 0.4W Lin 100K - 

23ESA104MMF50NF

23ESA104MMF50NF - Potentiometer, 0.4W Lin 100K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
23ESA104MMF50NF
Order Code:
RE03276
Product Range
23 Series
Also Known As:
1623763-2
Technical Datasheet:
23ESA104MMF50NF   Datasheet
See all Technical Docs

Product Range Selector (23 Series)

See all from this product range

Product Overview

The 23ESA series from TE connectivity are single turn spindle operated potentiometers. These potentiometers are standard linear types which can be tailored to suit more specific requirements. The potentiometers are available with printed carbon resistance, various bush lengths in metal or plastic and insulated shafts up to 50mm in length.
  • Resistance range of 1Kohm to 1Mohm
  • ±20% tolerance
  • Rated power dissipation at 40°C is 0.4W
  • Mounting bracket
  • Dual gang and dual concentric Styles
  • Diecast metal bush available

Product Information


:
100kohm

:
1Turns

:
Linear

:
400mW

:
± 20%

:
23 Series

:
Panel Mount

:
6.35mm

:
1

:
Screwdriver Slot

:
50mm

:
-

:
Standard

:
Metal Foil

:
Solder Lug

:
-

:
60.7mm

:
-

:
-

:
-10°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1623763-2

173 In stock Need more?

???PF_PDP_RSP_SUP???

£3.37 ( £4.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.37 (£4.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.00 (£3.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.69 (£3.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --