You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potentiometer, 0.4W Lin 22K -
23ESA223MMF50NF
- Manufacturer:
- CITEC - TE CONNECTIVITY CITEC - TE CONNECTIVITY
- Manufacturer Part No:
- 23ESA223MMF50NF
- Order Code:
- RE03274
- Product Range
- 23 Series
- Also Known As:
- 1624130-2
- Technical Datasheet:
- 23ESA223MMF50NF Datasheet
Product Range Selector (23 Series)
See all from this product rangeProduct Overview
- Resistance range of 1Kohm to 1Mohm
- ±20% tolerance
- Rated power dissipation at 40°C is 0.4W
- Mounting bracket
- Dual gang and dual concentric Styles
- Diecast metal bush available
Product Information
- :
- 22kohm
- :
- 1Turns
- :
- Linear
- :
- 400mW
- :
- ± 20%
- :
- 23 Series
- :
- Panel Mount
- :
- 6.35mm
- :
- 1
- :
- Screwdriver Slot
- :
- 50mm
- :
- -
- :
- Standard
- :
- Metal Foil
- :
- Solder Lug
- :
- -
- :
- 60.7mm
- :
- -
- :
- -
- :
- -10°C
- :
- 70°C
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.01 (£3.61) | ( ) |
10+ | £2.67 (£3.20) | ( ) |
100+ | £2.40 (£2.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.