You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potentiometer, 0.2W Log 47K -
23ESB473MMF50NF
- Manufacturer:
- CITEC - TE CONNECTIVITY CITEC - TE CONNECTIVITY
- Manufacturer Part No:
- 23ESB473MMF50NF
- Order Code:
- RE03285
- Product Range
- 23 Series
- Also Known As:
- 1624161-2
- Technical Datasheet:
- 23ESB473MMF50NF Datasheet
Product Range Selector (23 Series)
See all from this product rangeProduct Overview
- Rugged construction
- Mounting bracket
- 15000 Operations minimum mechanical endurance
- Die-cast 3/8"x8mm with location lug and 6.35mm hole bush
Product Information
- :
- 47kohm
- :
- 1Turns
- :
- Logarithmic
- :
- 200mW
- :
- ± 20%
- :
- 23 Series
- :
- Panel Mount
- :
- 6.35mm
- :
- 1
- :
- Screwdriver Slot
- :
- 50mm
- :
- -
- :
- Standard
- :
- Metal Foil
- :
- Solder Lug
- :
- -
- :
- 60.7mm
- :
- -
- :
- -
- :
- -10°C
- :
- 70°C
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 16/07/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 16/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.54 (£4.25) | ( ) |
10+ | £3.15 (£3.78) | ( ) |
100+ | £2.82 (£3.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.