You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24MHz Crystal, SMD, 11.4mm x 4.65mm, 50ppm, 18pF - 

HCM49 24.000MABJ-UT

HCM49 24.000MABJ-UT - 24MHz Crystal, SMD, 11.4mm x 4.65mm, 50ppm, 18pF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HCM49 24.000MABJ-UT
Order Code:
SC18227
Product Range
HCM49
See all Technical Docs

Product Range Selector (HCM49)

See all from this product range

Product Overview

The HCM49 24.000MABJ-UT is a 11.4 x 4.65mm 30 and 50ppm surface-mount Crystal Unit with metal can and high performance with the resistance weld sealing. The HCM49 series crystal features automatic mounting and reflow-able for various applications such as communication devices, AV devices, automotive devices and measuring instruments.
  • Fundamental operation mode
  • 50kΩ Maximum motional series resistance
  • 7pF Maximum shunt capacitance
  • 100µW Maximum drive level

Applications

Clock & Timing, Communications & Networking, Audio, Imaging, Video & Vision, Automotive, Test & Measurement

Product Information


:
24MHz

:
SMD, 11.4mm x 4.65mm

:
50ppm

:
18pF

:
30ppm

:
HCM49

:
-10°C

:
60°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£0.44 ( £0.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.44 (£0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --