You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Input Compact Mixing Console with DSP -
170.851UK CSL-8
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- 170.851UK CSL-8
- Order Code:
- DP37712
- Product Range
- CITRONIC CSL Mixer
- Also Known As:
- 170.851UK, GTIN UPC EAN: 5015972196205
Product Range Selector (CITRONIC CSL Mixer)
See all from this product rangeProduct Overview
- 24 Bit 16 program DSP effects
- 48V Phantom power for XLR inputs
- 3 Band EQ per channel
- 7 Band global graphic EQ
- IEC mains powered
- Balanced main outputs
- Inputs : Mic/Line - 4x balanced XLRF/TRS jack
- Output connections: Main L+R balanced XLR
- Effects: 16 program DSP (24-bit sigma-delta, 40kHz)
- Phantom power: +48V (XLR inputs)
- Frequency response: 20Hz-30kHz (0.5dB)
- Power consumption: 25W
- Input level: +24dBu
- Output level: +26dBu (line)
- CMRR:
74dB (mic 1kHz - THD +N:
0.01% (channel to main out) - Crosstalk:
85dB (fader mute), 82dB (channel) - Noise rms (22Hz to 22kHz): -122bBu (EIN), -82dBu (mix)
- EQ (High): 12kHz +/- 15dB shelving
- EQ (mid): 2.5kHz +/- 15dB band pass
- EQ (low): 80Hz ±15dB shelving
- Input impedance Mic (balanced): 2k Ohms
- Input impedance : line (balanced): 10k Ohms
- Dimensions: 310mm x 320mm x 107mm
- Weight: 3kg
Product Information
- :
- CITRONIC CSL Mixer
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £150.71 (£180.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.