You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14 Input Mixing Console with DSP -
170.855UK CSL14
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- 170.855UK CSL14
- Order Code:
- DP37714
- Product Range
- CITRONIC CSL Mixer
- Also Known As:
- 170.855UK, GTIN UPC EAN: 5015972196229
Product Range Selector (CITRONIC CSL Mixer)
See all from this product rangeProduct Overview
- 10 Mono mic/line Inputs: balanced XLR-F/TRS jacks
- 2 Stereo line Inputs: L+R TRS jacks
- 24bit 16 program DSP effects
- 3 Band EQ per channel
- 7 Band global graphic EQ
- 2-Track: 2x RCA in & out (-2dBu)
- Headphone output: 6.35mm jack (30-600 Ohms)
- Balanced XLR main outputs
- Internal power supply
- Power supply: 230V AC, 50Hz (IEC)
- Dimensions (WxHxD): 475x107x320mm
- Weight: 4.5kg
Product Information
- :
- CITRONIC CSL Mixer
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £210.33 (£252.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.