You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8U 19" Flightcase for Audio Equipment - 

RACK:8U

RACK:8U - 8U 19" Flightcase for Audio Equipment
RACK:8U - 8U 19" Flightcase for Audio Equipment

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
RACK:8U
Order Code:
DP33110
Product Range
Citronic - 19" Flightcases for Audio Equipment
Also Known As:
171.433UK, GTIN UPC EAN: 5015972030738

Product Range Selector (Citronic - 19" Flightcases for Audio Equipment)

See all from this product range

Product Overview

Flightcase for mounting 19" audio equipment. Fitted with heavy duty handles, protective corner pieces and removable front and rear lids. Made from 9mm plywood with washers on all the rivets to strengthen and protect the wood from splitting.
  • Ideal for safe transport of your expensive equipment
  • 9mm vinyl laminated plywood construction
  • Fitted with heavy duty handles, protective corner pieces and removable lids
  • Front and rear fixing rails
  • External dimensions: 635mm x 410mm x 535mm
  • Internal dimensions: 465mm x 365mm x 500mm
  • Weight: 17kg

Product Information


:
Plywood

:
Black, Silver

:
21.06"

:
535mm

:
16.14"

:
410mm

:
25"

:
635mm

:
Citronic - 19" Flightcases for Audio Equipment

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

171.433UK, GTIN UPC EAN: 5015972030738

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£145.00 ( £174.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £145.00 (£174.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --