You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PPX300 Power Amplifier, 2x 150W RMS - 2U -
PPX300
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- PPX300
- Order Code:
- DP32823
- Also Known As:
- 172.203UK, GTIN UPC EAN: 5015972088371
Product Range Selector (Citronic PPX)
See all from this product rangeProduct Overview
- Fan cooled power amplifiers
- Bridge mode for high power mono operation
- Output Power @ 4Ω: 2x 150W
- Output Power @ 8Ω: 2x 100W
- Output Power @ 8Ω Bridged: 1x 300W
- Switchable ground lift and clip limiter
- Short circuit, overload and thermal protection
- Inputs: Balanced XLR & 6.35mm jack sockets
- Outputs: Locking speaker sockets & 4mm binding posts
- 19" Rack mountable (2U)
Product Information
- :
- Citronic PPX
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £157.50 (£189.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.