You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power Amplifier, 2U, 2X 700W, PLX2000 - 

PLX2000

PLX2000 - Power Amplifier, 2U, 2X 700W, PLX2000
PLX2000 - Power Amplifier, 2U, 2X 700W, PLX2000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
PLX2000
Order Code:
DP32826
Product Range
Citronic - PLX Series - Power Amplifiers
Also Known As:
172.214UK, GTIN UPC EAN: 5015972100912

Product Range Selector (Citronic - PLX Series - Power Amplifiers)

See all from this product range

Product Overview

19" rackmount 2U power amplifier with dual fan cooling and class H architecture for safe, reliable power delivery. Balanced inputs via XLR sockets, speaker outputs on 2 SPK connectors or 4mm binding posts. High power output stable down to 2 Ohms load per side can also be bridged mono to 4 Ohms. Switchable ground lift, bridge mode and clip limiter.
  • Bridge mode for high power mono operation
  • Output stable down to 2 Ohms
  • Switchable clip limiter
  • Power supply: 230V AC, 50Hz (IEC)
  • Controls: Level channel 1, level channel 2, ground, mode, clip limiter
  • Input impedance: 20k Ohm
  • Frequency response: 5Hz to 50kHz
  • Total harmonic distortion: 0.05%
  • Slew rate: 40V / us
  • Damping factor: 400
  • Protection: Short-circuit, overload, D.C. and thermal protect
  • Dimensions: 482mm x 453mm x 8mm (2U)
  • Fuse: F8A (6mm x 32mm)
  • Amplifier Construction: Class AB
  • Power rms @ 2 Ohms: 2x 1000W
  • Power rms @ 4 Ohms: 2x 700W
  • Power rms @ 8 Ohms: 2x 400W
  • Power rms bridge @ 4 Ohms: 1700W
  • Power rms bridge @ 8 Ohms: 1250W
  • Weight: 22.5kg

Product Information


:
Citronic - PLX Series - Power Amplifiers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

172.214UK, GTIN UPC EAN: 5015972100912

2 In stock Need more?

???PF_PDP_RSP_SUP???

£300.00 ( £360.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £300.00 (£360.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --