You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CU-POD2 USB Recording Microphone & Stand -
CU-POD2
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CU-POD2
- Order Code:
- MP35735
- Also Known As:
- 173.634UK, GTIN UPC EAN: 5015972221228
Product Overview
- Fitted with a back-electret capsule, driven by an onboard pre-amp with front-mounted volume control
- Connection to PC or Mac computer via the supplied USB lead (1.5m) and operates as a plug and play USB audio device
- Assembly is housed in a silver coated die-cast body with a black steel grille for the capsule
- Supplied with a collar clamp and mini tripod for convenient, table-top operation
Product Information
- :
- Cardioid
- :
- -
- :
- 20Hz
- :
- 20kHz
- :
- -34dB
- :
- USB
- :
- 1.5m
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.81 (£18.97) | ( ) |
2+ | £13.77 (£16.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.