You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" Passive Cabinet Wooden Installation Speaker, 350W - 

178.677UK CS1035B

178.677UK CS1035B - 8" Passive Cabinet Wooden Installation Speaker, 350W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
178.677UK CS1035B
Order Code:
LS06188
Also Known As:
178.677UK, GTIN UPC EAN: 5015972204054

Product Range Selector (CITRONIC - CS Series - Passive Cabinet Wooden Installation Speakers)

See all from this product range

Product Overview

Passive speaker cabinets with smooth and even frequency response for accurate delivery of music and vocal material. Birch plywood cabinets with polyurethane texture coated finish and acoustic foam backed steel grilles. Fitted with steel U brackets and mounting hardware for convenient and neat installation. Understated minimalist design with premium quality performance.
  • Premium birch plywood construction
  • Titanium diaphragm HF compression driver
  • Balanced full-range sound reproduction
  • Supplied with adjustable U-brackets
  • Supplied singly
  • Impedance: 8 Ohms
  • Housing material: Birch Plywood
  • Input connections: 2x SPK sockets
  • Crossover frequency: 3.5kHz (12dB/oct)
  • Power: 350W rms
  • Configuration: 250mm (10") & CD horn
  • Dispersion: 120° x 120° (H x V)
  • U bracket + 35mm pole mount socket
  • Frequency: 75Hz - 20kHz
  • SPL @ 1W/1m: 95dB
  • Dimension: 470x325x310mm
  • Weight: 15.6kg

Product Information


:
75Hz

:
20kHz

:
325mm

:
310mm

:
470mm

:
CITRONIC - CS Series - Passive Cabinet Wooden Installation Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

178.677UK, GTIN UPC EAN: 5015972204054

Available for back order

More stock available to supplier lead times which is approximately 23/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£222.78 ( £267.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £222.78 (£267.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --