You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CM10 Passive Wedge Speaker, 10", 250W -
CM10
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CM10
- Order Code:
- LS05957
- Also Known As:
- 178.691UK, GTIN UPC EAN: 5015972223734
Product Range Selector (Citronic - CM Series)
See all from this product rangeProduct Overview
- 10" main driver delivers punchy low frequencies with the help of two bass ports
- Concentric titanium tweeter is mounted within the main driver for perfectly aligned, sparkling high frequencies
- An arched, powder-coated steel grille provides heavy duty protection from the rigours of stage performances
- Forms two side handle holes for easy portability
- Pair of twist-lock SPK connectors are wired in parallel to accept input from an amplifier and enable connection to a further CM10 speaker
- Compact size and high power handling means that this is a very capable unit for stage foldback
- Can equally serve as a compact PA speaker, thanks to its 35mm pole-mount socket and M8 flying points
- Concentric HF driver
- Dimensions (WxHxD): 350x355x275mm
Product Information
- :
- 65Hz
- :
- 20kHz
- :
- 355mm
- :
- 350mm
- :
- 275mm
- :
- Citronic - CM Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £125.00 (£150.00) | ( ) |
2+ | £120.00 (£144.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.