You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Swivel Mount Studio Microphone Boom Arm Stand, 720mm - 180.001UK - 

SMS001

SMS001 - Swivel Mount Studio Microphone Boom Arm Stand, 720mm  -  180.001UK
SMS001 - Swivel Mount Studio Microphone Boom Arm Stand, 720mm  -  180.001UK
SMS001 - Swivel Mount Studio Microphone Boom Arm Stand, 720mm  -  180.001UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
SMS001
Order Code:
ST03696
Also Known As:
180.001UK, GTIN UPC EAN: 5015972127407

Product Overview

A professional microphone boom arm with desk clamp for studio or broadcasting use.
  • Rotates 360°
  • Features spring retraction and a lockable hinge
  • Microphone clip supplied
  • For desks with a maximum depth of 50mm
  • Reach: 720mm Max
  • Load: 4kg Max
  • Thread adaptor: ⅜"
  • Weight: 360g

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

180.001UK, GTIN UPC EAN: 5015972127407

1 In stock Need more?

???PF_PDP_RSP_SUP???

£17.08 ( £20.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.08 (£20.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.40 (£17.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --