You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
180.003UK - Pro Studio Mic Boom Arm -
180.003UK
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- 180.003UK
- Order Code:
- DP37710
- Also Known As:
- 180.003UK, GTIN UPC EAN: 5015972228135
Product Overview
- Slim and modern design
- Supports microphones up to 1kg
- Includes 3/8" to 5/8" adaptor compatible with most microphones and other accessories
- Cable management strap provided to ensure neat installation
- 3 Pivoting joints and 180° swivel movement enabling optimum positioning
- Vertical reach: 750mm
- Horizontal reach: 610mm
- Max. weight load: 1kg
- Boom arm diameter: 25x15mm
- Boom arm length: Lower: 365mm Upper: 357mm
- Dimensions: 750x50x30mm
- Weight: 1.132kg
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.04 (£19.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.