You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Stereo Jack Plug to 2x 3 Pin XLR Sockets - 

190.136UK

190.136UK - 3.5mm Stereo Jack Plug to 2x 3 Pin XLR Sockets
190.136UK - 3.5mm Stereo Jack Plug to 2x 3 Pin XLR Sockets
190.136UK - 3.5mm Stereo Jack Plug to 2x 3 Pin XLR Sockets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
190.136UK
Order Code:
DP38347
Product Range
-

Product Overview

A durable, high quality, shielded audio lead with pro quality, die-cast twin XLR connectors and 3.5mm balanced TRS jack plug, offering exceptional sound and reliability. Made with high-grade cable; pure copper conductors and cotton-reinforcement; soft-grip, anti-tangle, rubberised jacket; and machine-soldered connections.
  • Cable diameter: 6mm
  • Length: 1m

Product Information


:
3.5mm Stereo Jack Plug

:
XLR Socket, 3 Way, x 2

:
3.28ft

:
1m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£3.63 ( £4.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.63 (£4.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £3.38 (£4.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --