You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Speaker Splitter Lead, Speaker Plug to 2x Speaker Sockets, 0.3m - 

190.182UK

190.182UK - Speaker Splitter Lead, Speaker Plug to 2x Speaker Sockets, 0.3m
190.182UK - Speaker Splitter Lead, Speaker Plug to 2x Speaker Sockets, 0.3m
190.182UK - Speaker Splitter Lead, Speaker Plug to 2x Speaker Sockets, 0.3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
190.182UK
Order Code:
DP37995
Also Known As:
190.182UK, GTIN UPC EAN: 5015972172551

Product Overview

A high quality, durable speaker splitter lead to connect 1 speaker output to 2 speakers. Made with pure copper conductors; a cotton-reinforced, soft-grip, anti-tangle, rubberised jacket; machine-soldered connections; and pro quality latching SPK plug and sockets.
  • Parallel output wiring
  • Max. current rating 6A per output
  • Cable length: 0.3m
  • Weight: 130g

Product Information


:
Speakon Plug, 2 Way

:
Speakon Socket, 2 Way, x2

:
0.98ft

:
0.3m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

190.182UK, GTIN UPC EAN: 5015972172551

26 In stock Need more?

???PF_PDP_RSP_SUP???

£7.52 ( £9.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.52 (£9.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £5.80 (£6.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --