You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Retro Braided Guitar Lead, Right Angled Plug to Plug, 3m, Black/Red -
190.306UK
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- 190.306UK
- Order Code:
- DP37302
- Also Known As:
- 190.306UK, GTIN UPC EAN: 5015972221440
Product Overview
- Anti-tangle braiding provides added protection for the cable within
- Made with pure copper conductors and cotton-reinforcement
- Soft-grip, anti-tangle, rubberised jacket
- Machine-soldered connections
- Professional, die-cast, 6.3mm mono jack plugs
- Cable: Dia. 6.6mm
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug, 90°
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 9.8ft
- :
- 3m
- :
- Black, Red
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.96 (£5.95) | ( ) |
2+ | £4.32 (£5.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.