You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x 6.3mm Mono Jack Plugs 2x XLR Plugs Lead, 3m - 

26J-2XM300

26J-2XM300 - 2x 6.3mm Mono Jack Plugs 2x XLR Plugs Lead, 3m
26J-2XM300 - 2x 6.3mm Mono Jack Plugs 2x XLR Plugs Lead, 3m
26J-2XM300 - 2x 6.3mm Mono Jack Plugs 2x XLR Plugs Lead, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
26J-2XM300
Order Code:
DP37949
Also Known As:
190.035UK, GTIN UPC EAN: 5015972071151

Product Range Selector (Citronic - 26J Series - 2x 6.3mm Mono Jack Plugs 2x XLR Plugs Leads)

See all from this product range

Product Overview

A durable, high quality, shielded audio lead with pro quality, die-cast XLR male connectors and 6.3mm mono jack plugs, offering exceptional sound and reliability. Made with twinned high-grade cable; pure copper conductors and cotton-reinforcement; soft-grip, anti-tangle, rubberised jacket; and machine-soldered connections.
  • Cable Diameter: Twin 5mmØ (5 x 10mm)
  • Conductors: 2x 12 strand, 0.1mmØ pure copper
  • Connectors: 2x 6.3mm mono jack plug, 2 x male XLR

Product Information


:
6.35mm (1/4") Mono Jack Plug, x 2

:
XLR Plug, 3 Way, x 2

:
9.84ft

:
3m

:
Black

:
Citronic - 26J Series - 2x 6.3mm Mono Jack Plugs 2x XLR Plugs Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

190.035UK, GTIN UPC EAN: 5015972071151

4 In stock Need more?

???PF_PDP_RSP_SUP???

£6.91 ( £8.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.91 (£8.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £5.33 (£6.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £5.00 (£6.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --