You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x RCA Phono Plugs to 2x RCA Plugs Lead, 1.5m - 

2R-2R150

2R-2R150 - 2x RCA Phono Plugs to 2x RCA Plugs Lead, 1.5m
2R-2R150 - 2x RCA Phono Plugs to 2x RCA Plugs Lead, 1.5m
2R-2R150 - 2x RCA Phono Plugs to 2x RCA Plugs Lead, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
2R-2R150
Order Code:
DP37964
Also Known As:
190.053UK, GTIN UPC EAN: 5015972071298

Product Range Selector (Citronic - 2R Series - 2x RCA Phono Plugs to 2x RCA Plugs Leads)

See all from this product range

Product Overview

A durable, high quality, shielded audio lead with pro quality, die-cast RCA phono plugs, offering exceptional sound and reliability. Made with twinned high-grade cable; pure copper conductors and cotton-reinforcement; soft-grip, anti-tangle, rubberised jacket; and machine-soldered connections.
  • Cable diameter: Twin 5mmØ (5 x 10mm)
  • Conductors: 12 strand, 0.1mmØ pure copper
  • Connectors: 4x RCA phono plug

Product Information


:
Phono (RCA) Plug, x 2

:
Phono (RCA) Plug, x 2

:
4.92ft

:
1.5m

:
Black

:
Citronic - 2R Series - 2x RCA Phono Plugs to 2x RCA Plugs Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

190.053UK, GTIN UPC EAN: 5015972071298

8 In stock Need more?

???PF_PDP_RSP_SUP???

£3.41 ( £4.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.41 (£4.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £2.63 (£3.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.00 (£2.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --