You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RGB Smart Animation Laser - 

ANIMATE SMART

New
ANIMATE SMART - RGB Smart Animation Laser
ANIMATE SMART - RGB Smart Animation Laser
ANIMATE SMART - RGB Smart Animation Laser
ANIMATE SMART - RGB Smart Animation Laser
ANIMATE SMART - RGB Smart Animation Laser
ANIMATE SMART - RGB Smart Animation Laser

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
ANIMATE SMART
Order Code:
DP38321
Product Range
-
Also Known As:
152.748UK

Product Overview

A compact, metal smart animation laser that produces a crystal clear array of 51 colourful patterns and animations. 5 control modes including auto, sound to light and DMX512 make this versatile, robust unit perfect for any function and event. You can also create your own text or freehand content using the smartphone application connected to the Animate Smart via Bluetooth, making it ideal for bespoke content such as names or family occasions.
  • Create your own bespoke content using the smartphone application
  • Produces an crystal clear array of 51 colourful patterns and animations
  • 16 Channel DMX512 compatible
  • 5 Control modes: Auto, sound to light, DMX, master/slave and Bluetooth
  • Compact, robust housing for safe and easy transportation
  • Power supply: 100V to 250V AC, 50/60Hz (IEC)
  • Fuse rating: F1A
  • Power consumption: 22W
  • Laser power: 1600mW
  • Scanner: 20kpps @ 8°
  • Maximum scan angle: 30°
  • Laser class: 3B
  • Modes: Auto / Sound / DMX512 / Master-Slave / Bluetooth
  • Connections: IEC power, DMX in/out (XLR), Laser key
  • Dimensions: 188mm x 193mm x 173mm
  • Weight: 1.8kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

152.748UK

4 In stock Need more?

???PF_PDP_RSP_SUP???

£295.00 ( £354.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £295.00 (£354.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £283.91 (£340.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --