You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
350W Active Speaker with BT -
CAB-15L
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CAB-15L
- Order Code:
- LS05394
- Product Range
- CITRONIC Active PA Speakers
- Also Known As:
- 178.015UK, GTIN UPC EAN: 5015972208298
Product Range Selector (CITRONIC Active PA Speakers)
See all from this product rangeProduct Overview
- 2 Way active portable PA system with 10" woofer and 1,35" Ti compression driver
- Output power: 350W rms
- Amplifier construction: Class D + Class AB
- Max. SPL: 134dB
- Input connector: Mic/Line XLR or Jack, Line XLR or RCA, Bluetooth (stereo link) - all separate volume control
- Output connector: Line XLR
- Crossover frequency: 2.6kHz
- Dispersion (HxV): 90° x 60°
- Frequency response: 46Hz to 19kHz
- 35mm pole mount
- Integral top and side carry handles
- Housing material: injection moulded polypropylene
- Power supply: 220 to 240V AC, 50Hz
- Dimensions (HxWxD): 695x420x390mm
- Weight: 17.6kg
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Hobby & Education, Public, Music
Contents
speaker, power lead
Product Information
- :
- 230V
- :
- 46Hz
- :
- 20kHz
- :
- 695mm
- :
- 420mm
- :
- 390mm
- :
- CITRONIC Active PA Speakers
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £261.75 (£314.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.