You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Active PA Cabinet Speaker with DSP, USB/SD and Bluetooth, 220W -
CASA-10A
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CASA-10A
- Order Code:
- LS06174
- Also Known As:
- 178.110UK, GTIN UPC EAN: 5015972215845
Product Range Selector (CITRONIC - CASA Series - Active PA Cabinet Speakers with DSP, USB/SD and Bluetooth)
See all from this product rangeProduct Overview
- High efficiency class D bi-amplifier section
- DSP speaker control with 5 selectable profiles
- Inbuilt USB/SD audio player
- Bluetooth wireless connectivity
- High impact moulded cabinet with side and top handles
- 35mm pole mount socket
- Power supply: 230V AC, 50Hz
- Audio source: USB / SD player and Bluetooth receiver
- Line output: XLR
- DSP settings: Normal, DJ. Voice, Live, Flat
- Main driver: 250mmØ (8")
- Voice coil: 50mmØ (2")
- HF driver: 25mmØ (1") Ti compression driver
- Output power (rms): 220W
- Output power (max): 440W
- Output power (peak): 880W
- Sensitivity: 95dB
- SPL (max.): 121.0dB
- Frequency response: 55Hz - 19kHz
- Inputs: XLR/jack mic/line, 6.3mm jack mic/instrument, L+R RCA line
- Dimensions: 500x310x260mm
- Weight: 10.27kg
Product Information
- :
- 55Hz
- :
- 20kHz
- :
- 500mm
- :
- 310mm
- :
- 260mm
- :
- CITRONIC - CASA Series - Active PA Cabinet Speakers with DSP, USB/SD and Bluetooth
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.83 (£199.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.