You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Passive Sub Cabinets Speaker, 400W -
CASA-12B
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CASA-12B
- Order Code:
- LS06179
- Also Known As:
- 178.123UK, GTIN UPC EAN: 5015972217856
Product Range Selector (CITRONIC - CASA Series - Passive Sub Cabinets Speakers)
See all from this product rangeProduct Overview
- Compact and lightweight design
- 15mm MDF cabinets with hard-wearing paint finish
- 2x side carry handles
- Low pass filtered or direct input
- 35mm pole mount socket
- Construction: 15mm MDF with durable texture paint finish
- Hardware: 2x side carry handles + 35mm pole mount socket
- Connection: 2x SPK socket
- Impedance: 8 Ohms
- Filter type: 120Hz low pass 12dB/oct
- Sub driver: 300mmØ (12")
- Voice coil: 62mmØ (2.5")
- Power handling (rms): 400W
- Power handling (max.): 700W
- SPL (max.): 122dB
- Frequency response: 55Hz - 2kHz
- Dimensions: 480x450x380mm
- Weight: 14kg
Product Information
- :
- 55Hz
- :
- 2kHz
- :
- 480mm
- :
- 380mm
- :
- 450mm
- :
- CITRONIC - CASA Series - Passive Sub Cabinets Speakers
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £175.71 (£210.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.