You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12" Active Sub Cabinet Speaker, 400W - 

CASA-12BA

CASA-12BA - 12" Active Sub Cabinet Speaker, 400W
CASA-12BA - 12" Active Sub Cabinet Speaker, 400W
CASA-12BA - 12" Active Sub Cabinet Speaker, 400W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CASA-12BA
Order Code:
LS06178
Product Range
CITRONIC - CASA Series - Active Sub Cabinet Speakers
Also Known As:
178.122UK, GTIN UPC EAN: 5015972215876

Product Range Selector (CITRONIC - CASA Series - Active Sub Cabinet Speakers)

See all from this product range

Product Overview

Lightweight yet powerful active subwoofer units with inbuilt class D amplifiers. Each cabinet is constructed from 15mm MDF with integral side handles for easy portability and 35mm socket to accommodate a mounting pole. The high flex sub driver is front-loaded with a protective steel grille to deliver powerful transients and add warmth to any sound system. The class D amplifier section has stereo line inputs and outputs to allow use either as a mono sub with stereo tops or a matching sub for each top speaker. Line inputs have a parallel Link output to pass the signal onto further active speakers and a pair of line outputs with switchable high pass filter to connect to active top cabinets. A phase switch is included to help avoid sound cancellation and time-align multiple speaker setups. Designed as a perfect match for the CASA series speakers and equally at home with other active full range cabinets.
  • Compact and lightweight design
  • 15mm MDF cabinets with hard-wearing paint finish
  • 2x side carry handles
  • 35mm pole mount socket
  • Power supply: 230V AC, 50Hz (IEC)
  • Construction: 15mm MDF with durable texture paint finish
  • Hardware: 2x side carry handles + 35mm pole mount socket
  • Amplifier Construction: CLass D
  • Line inputs: L+R balanced XLR
  • Line outputs: L+R balanced XLR & L+R link XLR
  • Controls: Output level, phase switch, high pass x-over (output)
  • Sub driver: 300mmØ (10")
  • Voice coil: 62mmØ (2.5")
  • Output power (rms): 400W
  • Output power (max.): 700W
  • Peak output: 1400W
  • SPL (max.): 122dB
  • Frequency response: 55Hz - 150Hz
  • Dimensions: 480x450x380mm
  • Weight: 18.86kg

Product Information


:
55Hz

:
150Hz

:
480mm

:
380mm

:
450mm

:
CITRONIC - CASA Series - Active Sub Cabinet Speakers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

178.122UK, GTIN UPC EAN: 5015972215876

2 In stock Need more?

???PF_PDP_RSP_SUP???

£215.83 ( £259.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £215.83 (£259.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --