You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15" Passive Sub Cabinets Speaker, 500W - 178.126UK - 

CASA-15B

CASA-15B - 15" Passive Sub Cabinets Speaker, 500W  -  178.126UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CASA-15B
Order Code:
LS06181
Product Range
CITRONIC - CASA Series - Passive Sub Cabinets Speakers
Also Known As:
178.126UK, GTIN UPC EAN: 5015972217863

Product Range Selector (CITRONIC - CASA Series - Passive Sub Cabinets Speakers)

See all from this product range

Product Overview

Lightweight subwoofer cabinets with minimal footprint and very capable power handling. Each cabinet is constructed from 15mm MDF with integral side handles for easy portability and 35mm socket to accommodate a mounting pole. The high flex sub driver is front-loaded with a protective steel grille to deliver powerful transients and add warmth to any sound system. Output from a power amplifier is via Speakon leads to sockets on the rear panel. Designed as a perfect match for the CASA range of PA cabinets and equally at home as part of any high energy sound reinforcement setup.
  • Compact and lightweight design
  • 15mm MDF cabinets with hard-wearing paint finish
  • 2x side carry handles
  • Low pass filtered or direct input
  • 35mm pole mount socket
  • Construction: 15mm MDF with durable texture paint finish
  • Hardware: 2x side carry handles + 35mm pole mount socket
  • Connection: 2x SPK socket
  • Impedance: 8 Ohms
  • Filter type: 120Hz low pass 12dB/oct
  • Sub driver: 375mmØ (15")
  • Voice coil: 73mmØ (3")
  • Power handling (rms): 500W
  • Power handling (max.): 900W
  • SPL (max.): 123.5dB
  • Frequency response: 50Hz - 2kHz
  • Dimensions: 564x540x448mm
  • Weight: 21kg

Product Information


:
50Hz

:
2kHz

:
564mm

:
448mm

:
540mm

:
CITRONIC - CASA Series - Passive Sub Cabinets Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

178.126UK, GTIN UPC EAN: 5015972217863

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£202.64 ( £243.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £202.64 (£243.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --