You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19 Inch 6U By 3U Rack Case for Mixer/Player - 171.772UK -
CASE:CDM63
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CASE:CDM63
- Order Code:
- DP35070
- Product Range
- -
- Also Known As:
- 171.772UK, GTIN UPC EAN: 5015972031230
Product Overview
- Robust rack case
- Front and top lids are completely removable
- Mixer rack section: 6U (top)
- Front rack section: 3U (front)
- Protective metal corners
- Rear access panel
- Lockable catches
- 2x Spring loaded handles
- 4x Rubber feet
- Dimensions (WxHxD): 550x270x460mm
- Weight: 10.6kg
Product Information
- :
- Plywood
- :
- Black, Silver
- :
- 10.63"
- :
- 270mm
- :
- 21.65"
- :
- 550mm
- :
- 18.11"
- :
- 460mm
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £110.00 (£132.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























