You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Combo Flightcase - 2U + 8U - 171.720UK -
CASE8:2
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CASE8:2
- Order Code:
- DP37909
- Product Range
- -
- Also Known As:
- 171.720UK, GTIN UPC EAN: 5015972031070
Product Overview
- Constructed using vinyl laminated 9mm plywood with aluminium location strips to provide rigidity to the case
- Fitted with heavy duty flip handles, steel ball corners, butterfly catches with facility for padlocks and large rubber feet
- Rear hinged access panel with circular cut-out for the power lead
- Detachable top and front covers
- 2U blanking panel above the amplifier space (not removeable)
- Supplied with M6 captive nuts, bolts and plastic washers for installing equipment
- Rack sizes: 2U and 8U
- External Dimensions: 555mm x 360mm x 530mm
- Weight: 14kg
Product Information
- :
- Plywood
- :
- Black
- :
- 14.17"
- :
- 360mm
- :
- 21.85"
- :
- 555mm
- :
- 20.86"
- :
- 530mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £116.16 (£139.39) | ( ) |
| 2+ | £89.61 (£107.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























