You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Rack Mixer - 172.776UK -
CDM8:4
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CDM8:4
- Order Code:
- DP33209
- Also Known As:
- 172.776UK, GTIN UPC EAN: 5015972112052
Product Overview
- 2x phono, 6x line, 2x USB IN/OUT, 1x 3.5mm jack and 3x microphone inputs
- DJ mic + 2 vocal mic inputs for karaoke
- Hi/Lo EQ for each mic channel
- 45mm rail glide replaceable crossfader with defeat and assign channels
- Remote fader starts on stereo channels
- 3.5mm input option for patching in an MP3 player
- Internal digital delay or FX loop for vocal mics
- Individual gain controls on each music channel
- 12Vdc BNC output for console light
- Dimensions (WxHxD): 483x110x175mm (4U)
- Weight: 4.1kg
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £199.16 (£238.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























