You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Active Wedge Stage Monitor inc. Bluetooth, 600W -
CM12A
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CM12A
- Order Code:
- LS06014
- Product Range
- Citronic Active Wedge Loudspeaker Monitors
- Also Known As:
- 178.692UK, GTIN UPC EAN: 5015972226056
Product Range Selector (Citronic Active Wedge Loudspeaker Monitors)
See all from this product rangeProduct Overview
- Active wedge monitor with high efficient Class-D amplifier
- 600W Peak power (300W continuous)
- 12" Coaxial driver with 2.5" voice coil
- 1.75" Concentric compression driver tweeter mounted to the main driver for soundstage alignment
- 2 Independent bass ports for assistance in low-end prominence
- Frequency response: 55Hz-20kHz
- Integrated DSP unit on lower side of cabinet with 5 different EQ profiles
- Built in Bluetooth receiver unit for wireless streaming
- Can operate as independent PA cabinet with 35mm mounting port
- Individual input level and master control
- 2x XLR-F 3-Pin inputs, 1x XLR-M 3-Pin mix out, L+R RCA Phono out
- Power supply (IEC): 220V AC
- Texture coated wooden cabinet with powder coated steel grille
Applications
Audio, Music, Live Events, Consumer Electronics, Hobby & Education
Product Information
- :
- 220V
- :
- 55Hz
- :
- 20kHz
- :
- 410mm
- :
- 335mm
- :
- 445mm
- :
- Citronic Active Wedge Loudspeaker Monitors
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £249.16 (£298.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.