You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Mono and 2 Stereo Compact Mixer with DSP, USB Play / Record / PC and Bluetooth -
CMA-8
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CMA-8
- Order Code:
- DP37907
- Also Known As:
- 170.864UK, GTIN UPC EAN: 5015972232897
Product Range Selector (CMA Series - Compact Mixers with DSP, USB Play / Record / PC and Bluetooth)
See all from this product rangeProduct Overview
- DSP effect section with 99 adjustable presets
- USB mp3 audio player/recorder
- Bluetooth receiver with independent volume control
- PC/Mac audio device and aux power via USB A connection
- Switchable +48V phantom power
- Mono mic line inputs can be paired to stereo
- Balanced XLR/Jack mono inputs
- Stereo line input jacks and stereo minijack input
- Supplied in a padded transit bag
- USB type-C power supply
- Inputs: 4x combo XLR/jack + stereo L+R 6.3mm + stereo 3.5mm
- Power consumption max: 5W
- Effects: 99 program DSP (2 parameter controls)
- DSP sample rate: 48khz (24-bit)
- Audio source: Bluetooth receiver, USB mp3 player/recorder
- Bluetooth version: v5.1 (+BR+EDR+BLE)
- USB version: v1.1 audio (mp3/wav/ape/flac)
- EQ: low: ±15dB @ 80Hz
- EQ: high: ±15dB @ 12kHz
- Frequency response: 20Hz - 22kHz (±1dB)
- Input level:Mic +10dBu max. / Line +22dBu max.
- Dimensions: 232mm x 183mm x 60mm
- Weight: 1.125kg
Product Information
- :
- CMA Series - Compact Mixers with DSP, USB Play / Record / PC and Bluetooth
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £80.00 (£96.00) | ( ) |
2+ | £61.72 (£74.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.