You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mixing Consoles DSP and USB / PC / BT Player - 170.890UK -
CMB-10
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CMB-10
- Order Code:
- DP38549
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015972234815
Product Overview
- DSP effect section with 99 adjustable presets
- USB mp3 audio player/recorder
- Bluetooth receiver with independent volume control
- PC/Mac audio device and aux power via USB A connection
- 3 band EQ per channel
- Independent Aux send + stereo return
- Switchable +48V phantom power
- Balanced XLR/Jack mono inputs
- USB type-C power supply
- Power supply: 5V DC 2A min. (USB-C adaptor included)
- Power consumption max: 10W
- Effects: 99 program DSP (2 parameter controls)
- Inputs: 4 x combo XLR/jack, stereo L+R 6.3mm, stereo RCA + stereo 3.5mm
- Audio source: Bluetooth receiver, USB mp3 player/recorder
- Bluetooth version: v5.1 (+BR+EDR+BLE)
- Low EQ: ±15dB @ 80Hz
- Mid EQ: ±15dB @ 2.5kHz
- High EQ: ±15dB @ 12kHz
- Phantom power: +48V switchable in pairs (XLR inputs only)
- Frequency response: 20Hz - 22kHz (±1dB)
- Input level: Mic +10dBu max. / Line +22dBu max.
- Input impedance: Balanced XLR 2k Ohm, Balanced TRS jack 10k Ohm (unbal 20k Ohm)
- Sensitivity: XLR -60 to +10dBu, TRS jack -20 to +20dBu, Stereo -20 to +14dBu
- Dimensions: 270mm x 260mm x 74mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £102.08 (£122.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























