You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Way IEC Power Conditioner, 19 Inch 1U - 776.498UK -
CPD-8C
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CPD-8C
- Order Code:
- DP35027
- Product Range
- -
- Also Known As:
- 776.498UK, GTIN UPC EAN: 5015972179826
Product Overview
- 19" 1U Rack mountable
- 8 Rear mounted IEC outlets
- 2 Front mounted LED lamps with dimmer control
- Surge and voltage spike protection
- RFI/EMI interference filter
- 10A capacity with circuit breaker
- Light source: 2x 3W LEDs
- Outputs: IEC, 8 on rear panel
- Max. Output current: 10A
- Power supply: 230V AC, 50Hz
- Dimensions (WxHxD): 482x44x178mm
- Weight: 2.6kg
Product Information
- :
- 8Outlets
- :
- 230V
- :
- 10A
- :
- -
- :
- 482mm
- :
- -
- :
- -
- :
- 19"
- :
- -
- :
- -
Technical Documents (1)
Also Known As
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.49 (£79.79) | ( ) |
2+ | £55.55 (£66.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.