You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro DJ Studio Monitor Headphones, Black -
CPH40-DJ
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CPH40-DJ
- Order Code:
- AV29913
- Also Known As:
- 100.100UK, GTIN UPC EAN: 5015972220290
- Technical Datasheet:
- CPH40-DJ Datasheet
Product Overview
- Fully enclosed design provides excellent sound insulation
- Dynamic 40mm speaker drivers deliver studio-quality sound
- Soft and comfortable leather ear cushions and padded headband
- Swivel and rotate ear cups for added versatility
- Convenient twist & lock 3.5mm lead connects to either ear cup
- Supplied with hard shell carry case and 6.35mm adaptor
- 1.5m Coiled lead length (3m extended)
Contents
Headphones, 3.5mm cable, 6.35mm adaptor and carry case
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 40mm
- :
- 3.5mm Jack Plug
- :
- 3m
- :
- -
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.28 (£33.94) | ( ) |
3+ | £26.26 (£31.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.