You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14 Input Mixing Console -
CSL-14
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CSL-14
- Order Code:
- DP35060
- Product Range
- CITRONIC CSL Mixer
- Also Known As:
- 170.854UK, GTIN UPC EAN: 5015972163290
- Technical Datasheet:
- CSL-14 Datasheet
Product Range Selector (CITRONIC CSL Mixer)
See all from this product rangeProduct Overview
- 10 Mono mic/line Inputs: balanced XLR-F/TRS jacks
- 2 Stereo line Inputs: L+R TRS jacks
- 24bit 16 program DSP effects
- 3 Band EQ per channel
- 7 Band global graphic EQ
- 2-Track: 2x RCA in & out (-2dBu)
- Headphone output: 6.35mm jack (30-600 Ohms)
- Balanced XLR main outputs
- Internal power supply
- Power supply: 230V AC, 50Hz (IEC)
- Dimensions (WxHxD): 475x107x320mm
- Weight: 4.5kg
Product Information
- :
- CITRONIC CSL Mixer
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £170.30 (£204.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.