You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Channel Compact Mixing Desk with BT/USB/MP3/REC -
CSM-8
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CSM-8
- Order Code:
- LS05385
- Product Range
- CITRONIC CSM Mixing Desks
- Also Known As:
- 170.873UK, GTIN UPC EAN: 5015972210185
Product Range Selector (CITRONIC CSM Mixing Desks)
See all from this product rangeProduct Overview
- Inputs: 6x combo XLR/Jack + L/R jack
- Mic Inputs: 2
- Stereo Inputs: 1 (Jack)
- Media player USB: MP3, WMA, APE, FLAC
- Recording: mp3 48kHz 128kB/s
- DSP: digital delay
- Bluetooth 2.1+EDR connection
- EIN: -102dB
- Frequency Responce: 20Hz – 20kHz (±0.5dB)
- THD Mic Channel:
0.03% - Signal to Noise Ratio: 102dB
- Output: L/R balanced XLR
- EQ: Hi 12kHz, Lo 80Hz ±15dB
- Power supply: 5V DC 1A (included)
- Phantom power: +48V individually switchable
- Power Requirements: 100V-240V AC
- Dimension (HxWxD): 66x274x165mm
- Weight: 1.45kg
Applications
Audio, Broadcast, Business, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
mixer, power supply
Product Information
- :
- CITRONIC CSM Mixing Desks
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.62 (£90.74) | ( ) |
2+ | £73.01 (£87.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.