You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rack Mountable Mixer 9 Channel with DSP+BT -
CSR-63
New- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CSR-63
- Order Code:
- DP38548
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015972232927
Product Overview
- 16 Preset 24-bit DSP effects section
- 60mm level fader for each channel
- Power input at rear or underside for rack-mounting
- Internal Bluetooth receiver
- Individually switchable +48V phantom power
- Supplied with optional rack side panels (
4U height) - Output: Left + Right balanced XLR
- Effects: 16 program DSP (24-bit sigma-delta, 40kHz)
- Power consumption: 10W (maximum)
- Inputs: 6x combo XLR/jack + 3x L(mono)+R jack
- Low EQ: ±15dB @ 80Hz
- High EQ: ±15dB @ 12kHz
- Phantom power: +48V individually switchable (XLR inputs only)
- Mic input impedance: 2K Ohm
- Instrument input impedance: 1M Ohm
- Line Input Impedance: 20k Ohms
- Audio source: Bluetooth receiver
- Frequency response: 20Hz - 20kHz (±0.5B)
- THD +N:
0.03% @ 1kHz - Dynamic range: 102dB
- Stereo Crosstalk: 92dB
- Output impedance: 120 Ohms
- Maximum output level: 3V RMS
- Dimensions: 482mm x 160mm x 90mm
- Weight: 2.74kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £108.02 (£129.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.