You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20 CH Live Mixing Desk with DSP/BT/USB - 170.885UK -
CSX-18
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CSX-18
- Order Code:
- LS05628
- Product Range
- -
- Also Known As:
- 170.885UK, GTIN UPC EAN: 5015972212783
Product Overview
- Inputs: 20x
- Mic inputs: 14x Mic/line inputs on combo XLR/Jack
- Stereo inputs: 2x 6.3mm Jack, 2-Track L/R RCA
- DSP: 16x effects, 24-bit
- REC output: L/R RCA
- DSP: 16x effects, 24-bit
- Blue-tooth receiver & USB for media player and recorder
- EIN: -122dBu
- Frequency response: 20Hz to 22kHz (±0.5dB)
- THD Mic Channel:
0.01% - Signal to Noise Ratio: 75dB
- Master output: L/R balanced XLR
- EQ: Hi 12kHz, Mid 2.5kHz, Lo 80Hz
- Power supply: 100 to 240V AC 3A max. (lead included)
- Phantom power: +48V globally switchable
- EQ master bands: 63Hz, 160Hz, 500Hz, 1kHz, 2.5kHz, 6.3kHz, 16kHz
- Dimension (HxWxD): 160x680x470mm
- Weight: 6.3kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
mixer, power supply lead
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £190.83 (£229.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























