You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Full Range Wooden Passive PA Cabinet Speaker, Black, 270W -
CUBA-10
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CUBA-10
- Order Code:
- LS06073
- Also Known As:
- 178.711UK, GTIN UPC EAN: 5015972226995
Product Range Selector (Citronic - Cuba Series - Premium Wooden PA Passive Cabinet Speakers)
See all from this product rangeProduct Overview
- Hard-wearing polyurea cabinet coating and powder-coated steel grille
- 35mm pole mount socket and M8 flying points
- Custom designed high power LF and HF drivers
- Input: 2x Parallel SPK sockets
- Main driver: 250mm (10")
- Voice coil: 50mm (2")
- HF driver: 35mmØ (1.35") Ti compression driver
- Power handling (rms): 270W
- Power handling (max.): 540W
- Frequency (max.): 60Hz to 20KHz
- Sensitivity: 95dB
- Maximum SPL: 122.5db
- Dimensions: 507x313x307mm
- Supplied with a U-bracket
- Weight: 12.5kg
Product Information
- :
- 60Hz
- :
- 20kHz
- :
- 507mm
- :
- 385mm
- :
- 307mm
- :
- Citronic - Cuba Series - Premium Wooden PA Passive Cabinet Speakers
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £114.75 (£137.70) | ( ) |
2+ | £106.25 (£127.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.