You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Full Range Active PA Cabinet Speaker, White, 270W -
CUBA-10AW
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CUBA-10AW
- Order Code:
- LS06189
- Also Known As:
- 178.740UK, GTIN UPC EAN: 5015972230442
Product Range Selector (CITRONIC - CUBA Series - Full Range Active Cabinet Speakers with DSP and Bluetooth)
See all from this product rangeProduct Overview
- Efficient and lightweight class-D bi-amplifier
- High power full-range output
- 5 profile DSP section
- Bluetooth receiver
- Power supply: 230V AC, 50Hz (IEC)
- DSP settings: Normal, DJ. Voice, Live, Flat
- Inputs: Mic/line (XLR/jack), Line (RCA/XLR/jack), Bluetooth
- Line output: XLR
- Construction: Polyurea coated MDF + powder-coated steel grille
- Main driver: 250mmØ (10")
- Voice coil: 50mmØ (2")
- HF driver: 35mmØ (1.35") Ti compression driver
- Output power: 270W rms
- Output power: 540W (max.)
- Frequency response: 60Hz to 20kHz
- Sensitivity: 95dB
- Max. SPL: 122.5db
- Dimensions: 507 x 313 x 307mm
- Weight: 16.2kg
Applications
Audio, Music, Live Events, Consumer Electronics
Product Information
- :
- 60Hz
- :
- 20kHz
- :
- 435mm
- :
- 265mm
- :
- 265mm
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £243.68 (£292.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.