You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15" Full Range Wooden Passive PA Cabinet Speaker, 450W - 

CUBA-15

CUBA-15 - 15" Full Range Wooden Passive PA Cabinet Speaker, 450W
CUBA-15 - 15" Full Range Wooden Passive PA Cabinet Speaker, 450W
CUBA-15 - 15" Full Range Wooden Passive PA Cabinet Speaker, 450W
CUBA-15 - 15" Full Range Wooden Passive PA Cabinet Speaker, 450W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CUBA-15
Order Code:
LS06075
Also Known As:
178.716UK, GTIN UPC EAN: 5015972227015
Technical Datasheet:
CUBA-15   Datasheet
See all Technical Docs

Product Range Selector (Citronic - Cuba Series - Premium Wooden PA Passive Cabinet Speakers)

See all from this product range

Product Overview

Premium full-range passive speaker cabinet with a polyurea coated wooden enclosure and powder-coated steel grille. A high power-handling main driver and efficient titanium diaphragm HF compression driver combine with the tuned enclosure to deliver a balanced output of all frequencies. The rear panel has 2 parallel inputs for Speakon connection, also enabling linking onto additional speakers. Each cabinet has 2 side handles and a 35mm pole-mount socket for stand mounting. The rear of the cabinet has 2 different bevels for angled placement at ground level or for suspended arraying, multiple M8 flying points are inset on each cabinet. Recommended for use with Citronic PLX, D and H-series amplifiers for a wide range of professional high power sound reinforcement situations.
  • Hard-wearing polyurea cabinet coating and powder-coated steel grille
  • 35mm pole mount socket and M8 flying points
  • Custom designed high power LF and HF drivers
  • Input: 2x Parallel SPK sockets
  • Main driver: 380mm (15")
  • Voice coil: 64mm (2.5")
  • HF driver: 44mmØ (1.75") Ti compression driver
  • Power handling (rms): 450W
  • Power handling (max.): 900W
  • Frequency (max.): 45Hz to 20KHz
  • Sensitivity: 99dB
  • Maximum SPL: 124db
  • Dimensions: 708x434x430mm
  • Weight: 23kg

Product Information


:
45Hz

:
20kHz

:
708mm

:
313mm

:
430mm

:
Citronic - Cuba Series - Premium Wooden PA Passive Cabinet Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

178.716UK, GTIN UPC EAN: 5015972227015

2 In stock Need more?

???PF_PDP_RSP_SUP???

£184.95 ( £221.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £184.95 (£221.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £171.25 (£205.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --