You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250W RMS 8" Active Wooden Speaker Cabinet with Bluetooth, White -
CUBA-8AW
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CUBA-8AW
- Order Code:
- LS06449
- Product Range
- -
- Also Known As:
- 178.737UK
Product Overview
- Efficient and lightweight class-D bi-amplifier
- High power full-range output
- 5 Profile DSP section
- Bluetooth receiver
- HF dispersion: 100° / 50° x 55°
- Max. SPL: 121dB
- Sensitivity: 94dB
- Frequency response: 60Hz to 20kHz
- Maximum output power: 500W
- RMS output power: 250W
- HF driver: 35mmØ (1.35") Ti compression driver
- Voice coil: 50mmØ (2")
- Main driver: 200mmØ (8")
- Power supply: 230Vac, 50Hz (IEC)
- DSP settings: Normal, DJ. Voice, Live, Flat
- Inputs: Mic/line (XLR/jack), Line (RCA/XLR/jack), Bluetooth
- Line output: XLR
- Construction: Polyurea coated MDF + powder-coated steel grille
- Dimensions: 435mm x 265mm x 265mm
Product Information
- :
- 60Hz
- :
- 20kHz
- :
- 435mm
- :
- 265mm
- :
- 265mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £243.60 (£292.32) | ( ) |
2+ | £226.80 (£272.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.