You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual 6.5” Passive Speakers White (Pair), 8 Ohm, 160W RMS -
CX-1608W
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CX-1608W
- Order Code:
- LS05004
- Also Known As:
- 170.357UK, GTIN UPC EAN: 5015972029732
Product Overview
- Full range 2-way enclosure set
- Dual high-power woofers
- PEI diaphragm compression driver
- Computer designed for optimal efficiency
- Premium Russian ply enclosure with multi-angle design
- Wide dispersion angle
- High SPL and sensitivity
- Durable white textured paint finish
- Wall mounting bracket included
- Supplied in pairs
- Drivers: 2x 6.5” Polypropylene cone
- Tweeter: 1” PEI dome compression driver
- Power output: 160W RMS
- Frequency response: 70Hz - 18kHz
- Crossover frequency: 3kHz
- Impedance: 8 Ohms
- SPL (1W/1m): 93dB
- Dispersion angle: H 140°, V 140°
- Connector: Speakon NL4
- Dimensions: 212x541x194mm
- Weight: 9.5kg (each)
Product Information
- :
- 70Hz
- :
- 18kHz
- :
- 541mm
- :
- 212mm
- :
- 194mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £302.14 (£362.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.