You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5" Passive Speakers Black (Pair), 8 Ohm, 80W RMS -
CX-8086B
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CX-8086B
- Order Code:
- LS05006
- Product Range
- -
- Also Known As:
- 170.350UK, GTIN UPC EAN: 5015972029688
Product Overview
- Full range 2-way enclosure set
- High-power woofer
- PEI diaphragm compression driver
- Computer designed for optimal efficiency
- Premium Russian ply enclosure with multi-angle design
- Wide dispersion angle
- Durable black textured paint finish
- Wall mounting bracket included
- Supplied in pairs
- Drivers: 6.5”
- Tweeter: 1” PEI dome compression driver
- Power output: 80W RMS
- Frequency response: 80Hz - 18kHz
- Crossover frequency: 3.2kHz
- Impedance: 8 Ohms
- Sensitivity: 90dB
- Dispersion angle: H 140°, V 140°
- Connector: Speakon NL4
- Dimensions: 212x364x194mm
- Weight: 6kg (each)
Product Information
- :
- 80Hz
- :
- 18kHz
- :
- 364mm
- :
- 212mm
- :
- 194mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £151.78 (£182.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.