You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quad Digital Power Amplifier 4 x 200W - 172.142UK - 

D4200

D4200 - Quad Digital Power Amplifier 4 x 200W   -  172.142UK
D4200 - Quad Digital Power Amplifier 4 x 200W   -  172.142UK
D4200 - Quad Digital Power Amplifier 4 x 200W   -  172.142UK
D4200 - Quad Digital Power Amplifier 4 x 200W   -  172.142UK
D4200 - Quad Digital Power Amplifier 4 x 200W   -  172.142UK
D4200 - Quad Digital Power Amplifier 4 x 200W   -  172.142UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
D4200
Order Code:
DP37914
Product Range
Citronic - D Series - Quad Digital Power Amplifiers
Also Known As:
172.142UK, GTIN UPC EAN: 5015972231371

Product Range Selector (Citronic - D Series - Quad Digital Power Amplifiers)

See all from this product range

Product Overview

Quad digital power amplifier in a lightweight 1U rack-mountable format. An energy-efficient switch-mode power section and class-D amplifiication circuit delivers accurate power-on-demand to four independent speaker outputs. Proprietary cool guide technology provides stable temperature management for dependable operation. Each pair of output channels can be separately parallel switched or bridged as a full or part stereo amplifier configuration. For channel A, there is a switchable 120Hz low-pass filter for use with subwoofers and a channels C and D have a switchable stereo pair of 120Hz high pass filters to effectively focus power in full-range cabs operating as mid-tops in conjunction with sub-woofers. For permanent or mobile installations, the D-series offers an invaluable and flexible problem solver for audio designers and sound engineers.
  • Switchable bridge or parallel mono modes
  • Switchable high and low pass filters
  • Configurable as a quad, stereo or 2.1 system
  • Fully balanced audio signal path
  • Full audio and power protection with peak limiter
  • Power supply: 220V AC -240V AC, 50/60Hz (IEC)
  • Modes: 2x Stereo, Parallel (mono), Bridge (mono)
  • Input sensitivity: 0dB = 0.775Vrms
  • Crossover: Input A 120Hz LPF and C+D 120Hz HPF (all switchable)
  • Input connections: 4x XLR female
  • Sound output: 4x SPK connectors
  • Output rms @ 4 Ohms: 4 x 200W
  • Output rms @ 8 Ohms: 4 x 100W
  • Bridge power @ 8 Ohms: 2x 400W (both pairs of channels bridged)
  • Dimension: 482mm x 248mm x 44mm (without feet)
  • Weight: 4.39kg

Product Information


:
Citronic - D Series - Quad Digital Power Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

172.142UK, GTIN UPC EAN: 5015972231371

3 In stock Need more?

???PF_PDP_RSP_SUP???

£270.83 ( £325.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £270.83 (£325.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --