You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quad Digital Power Amplifier 4x 350Wrms -
D4350
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- D4350
- Order Code:
- DP37915
- Product Range
- Citronic - D Series - Quad Digital Power Amplifiers
- Also Known As:
- 172.144UK, GTIN UPC EAN: 5015972232088
Product Range Selector (Citronic - D Series - Quad Digital Power Amplifiers)
See all from this product rangeProduct Overview
- Switchable bridge or parallel mono modes
- Switchable high and low pass filters
- Configurable as a quad, stereo or 2.1 system
- Fully balanced audio signal path
- Full audio and power protection with peak limiter
- Power supply: 220V AC -240V AC, 50/60Hz (IEC)
- Modes: 2x Stereo, Parallel (mono), Bridge (mono)
- Input sensitivity: 0dB = 0.775Vrms
- Crossover: Input A 120Hz LPF and C+D 120Hz HPF (all switchable)
- Input connections: 4x XLR female
- Sound output: 4x SPK connectors
- Output rms @ 4 Ohms: 4 x 350W
- Output rms @ 8 Ohms: 4 x 200W
- Bridge power @ 8 Ohms: 2 x 700W (both pairs of channels bridged)
- Dimension: 482mm x 248mm x 44mm (without feet)
- Weight: 5.08kg
Product Information
- :
- Citronic - D Series - Quad Digital Power Amplifiers
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £332.50 (£399.00) | ( ) |
2+ | £256.50 (£307.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.