You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1600W Stereo Hybrid Class H Amplifier 2 Ohm/4 Ohm/8 Ohm 1U - 172.116UK - 

H1600

H1600 - 1600W Stereo Hybrid Class H Amplifier 2 Ohm/4 Ohm/8 Ohm 1U   -  172.116UK
H1600 - 1600W Stereo Hybrid Class H Amplifier 2 Ohm/4 Ohm/8 Ohm 1U   -  172.116UK
H1600 - 1600W Stereo Hybrid Class H Amplifier 2 Ohm/4 Ohm/8 Ohm 1U   -  172.116UK
H1600 - 1600W Stereo Hybrid Class H Amplifier 2 Ohm/4 Ohm/8 Ohm 1U   -  172.116UK
H1600 - 1600W Stereo Hybrid Class H Amplifier 2 Ohm/4 Ohm/8 Ohm 1U   -  172.116UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
H1600
Order Code:
DP36867
Product Range
CITRONIC Power Amplifiers H
Also Known As:
172.116UK, GTIN UPC EAN: 5015972219836

Product Range Selector (CITRONIC Power Amplifiers H)

See all from this product range

Product Overview

Lightweight power amplifier in a 1U rackmountable housing generating high sound pressure levels in medium to large sound reinforcement systems. H series amplifiers employ a new hybrid class H design, which combines the streamlined efficiency of a digitally controlled power section design with power delivery and stability of a professional class H output stage. Comprehensive internal protection monitors any thermal or overload, automatically mutes at power on/off and provides active inrush limiting. Fully balanced signal path has 3 switchable input sensitivity levels to match different audio sources and the amplifier section can be set to operate in Stereo, Parallel or Bridge modes. Speaker outputs can be connected using 1 or 2 Speakon leads as required.
  • Inputs: XLR/6.3mm combo L/R
  • Outputs: Speakon L/R, L/R XLR through
  • Output power: 2Ω - 2x 800W, 4Ω - 2x 650W rms, 8Ω - 2x 450W rms (bridged 4Ω 2x 1700W, 8Ω 2x 1250)
  • SNR: 95dB
  • Damping factor 700
  • Frequency response: 20Hz to 20kHz
  • Industry standard bi-polar output stage
  • Protection: Short/open circuit, thermal, RF, DC fault, on/off mute, active inrush limiting
  • Power supply: 220 to 240V AC, 50/60Hz
  • Dimensions (HxWxD): 44x483x361mm
  • Weight: 6.8kg

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Installations, Public, Music

Product Information


:
CITRONIC Power Amplifiers H

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

172.116UK, GTIN UPC EAN: 5015972219836

Available for back order

More stock available to supplier lead times which is approximately 17/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£324.00 ( £388.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £324.00 (£388.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £291.60 (£349.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --