You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10" 250W Low/Mid-Range Driver 8 Ohm, 902.105UK - 

LFCASA-10

LFCASA-10 - 10" 250W Low/Mid-Range Driver 8 Ohm, 902.105UK
LFCASA-10 - 10" 250W Low/Mid-Range Driver 8 Ohm, 902.105UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
LFCASA-10
Order Code:
LS05880
Also Known As:
902.105UK, GTIN UPC EAN: 5015972219256

Product Overview

This is a 10" woofer with high efficiency and balanced frequency response in low-mid range, also with slightly increased middle frequency range. It is fitted with reinforced paper cone and steel frame basket. Especially suitable as a replacement for CASA series passive cabinets.
  • 2" Voice coil
  • Magnet: 40oz
  • Output power: 250W rms (500W max.) @8Ω
  • Frequency response: 55Hz to 3kHz
  • Sensitivity: 95dB
  • Reinforced paper cone with steel frame basket
  • Dimensions (HxDia): 130x257mmØ
  • Weight: 2.6kg

Applications

Audio, Public, Hobby & Education, Domestic, Music, Installations

Product Information


:
Woofer

:
257mm

:
8ohm

:
250W

:
-

:
95dBA

:
Round

:
10"

:
55Hz

:
3kHz

:
-

:
Through Hole

:
500W

:
130mm

:
5.2"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

902.105UK, GTIN UPC EAN: 5015972219256

3 In stock Need more?

???PF_PDP_RSP_SUP???

£35.00 ( £42.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.00 (£42.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £31.51 (£37.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --