You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10" Dual Coaxial Driver, 8 ohm 50W - 

LHF-CM10

LHF-CM10 - 10" Dual Coaxial Driver, 8 ohm 50W
LHF-CM10 - 10" Dual Coaxial Driver, 8 ohm 50W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
LHF-CM10
Order Code:
LS06024
Also Known As:
902.691UK, GTIN UPC EAN: 5015972225233

Product Overview

Powerful 10" replacement for 8Ω woofer driver units. Impressive 500W power handling and is constructed of a steel frame with reinforced paper cone for durability and longevity.
  • Dual coaxial driver
  • Main 10" woofer driver and 1.75" concentric tweeter compression driver
  • Covered by mesh dust cap
  • Reinforced paper cone
  • Phase alignment for foldback & PA applications
  • 8Ω for CM series active units
  • Power handling max: 500W
  • Power handling RMS: 250W
  • Frequency range: 40Hz-20kHz
  • Sensitivity: 94dB (LF) and 106dB (HF)

Applications

Audio, Installations

Product Information


:
Coaxial

:
250mm

:
8ohm

:
250mm

:
250W

:
-

:
106dB

:
Round

:
10"

:
10"

:
40Hz

:
20kHz

:
Panel Mount

:
500W

:
250mm

:
165mm

:
10"

:
6.4"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

902.691UK, GTIN UPC EAN: 5015972225233

1 In stock Need more?

???PF_PDP_RSP_SUP???

£75.60 ( £90.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.60 (£90.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --